Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L05APU33RCopy
Order Code
Re-Reel4036146RL
Cut Tape4036146
Product Range3.3V 1.3A LDO Voltage Regulators
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.900 | CNY8.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 2500+ | CNY4.070 (CNY4.5991) |
| 5000+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L05APU33RCopy
Order Code
Re-Reel4036146RL
Cut Tape4036146
Product Range3.3V 1.3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.3A
Max Output Current1.3A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range3.3V 1.3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST1L05APU33R is a low drop linear voltage regulator, which supplies up to 1.3A output current. Due to BiCMOS technology, the quiescent current is controlled and maintained below 650µA over the entire allowed junction temperature range. The ST1L05 is stable with low ESR output ceramic capacitors. Internal protection circuitry includes thermal protection with hysteresis and overcurrent limiting. The ST1L05 is suitable for data storage applications such as HDDs, where it can supply 3.3V required by read channel and memory chips.
- Output voltage is 3.3V
- Output voltage tolerance is ±2.0% at 25°C
- Typical dropout of 0.3V (at IO = 1.3A)
- Stable with low ESR ceramic capacitors
- Operating junction temperature range from 0 to 125°C
- DFN6 (3x3 mm) package
- 65dB typical supply voltage rejection at VI = 5 ±0.5V, IO = 5mA, f = 120Hz
- 500µA maximum quiescent current at VI=5V, IO = 2mA to 1.3A, T = 25°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.3A
Dropout Voltage Typ @ Current
300mV
IC Case / Package
DFN
Operating Temperature Min
0°C
Product Range
3.3V 1.3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
1.3A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
