
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.380 | CNY10.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.380 (CNY11.7294) |
| 10+ | CNY9.540 (CNY10.7802) |
Product Information
Product Overview
The ST1CC40DR is a monolithic step-down DC-to-DC Converter designed to operate as precise constant current source with an adjustable current capability up to 3A DC. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100mV typical RSENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against thermal overheating, overcurrent and output short-circuit. Inhibit mode minimizes the current consumption in standby.
- Synchronous rectification
- Peak current-mode architecture
- Embedded compensation network
- Internal current limiting
- Ceramic output capacitor compliant
- Thermal shutdown
- 6μA Standby current in inhibit mode
- ±7% Output current accuracy
Applications
Power Management, Lighting, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
18V
3A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
3A
SOIC
Surface Mount
-
850kHz
-40°C
-
MSL 3 - 168 hours
SOIC
850kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
