Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7YMHBRCopy
Order Code
Re-Reel3498809RL
Cut Tape3498809
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY197.640 | CNY197.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.640 (CNY223.3332) |
| 10+ | CNY180.810 (CNY204.3153) |
| 25+ | CNY169.090 (CNY191.0717) |
| 50+ | CNY162.450 (CNY183.5685) |
| 100+ | CNY155.920 (CNY176.1896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7YMHBRCopy
Order Code
Re-Reel3498809RL
Cut Tape3498809
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size448KB
ADC Channels82Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58 N
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPC5 Family SPC58 N Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, LINFlex, I2C, SPI
ADC Channels
82Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58 N
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
448KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.2V
Operating Temperature Max
150°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
