Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NH92C3RMI0XCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766520RL
Cut Tape3766520
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY272.830 | CNY272.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.830 (CNY308.2979) |
| 5+ | CNY264.100 (CNY298.433) |
| 10+ | CNY255.360 (CNY288.5568) |
| 25+ | CNY250.390 (CNY282.9407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NH92C3RMI0XCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766520RL
Cut Tape3766520
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size10MB
No. of Pins302Pins
IC Case / PackageFPBGA
No. of I/O's-
InterfacesCAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size1088KB
ADC Channels96Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58H
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPC5 Family SPC58 N Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
FPBGA
Interfaces
CAN, Ethernet, LINFlex, I2C, SPI
ADC Channels
96Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58H
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
200MHz
No. of Pins
302Pins
No. of I/O's
-
RAM Memory Size
1088KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.2V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001035
