Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY781.590 (CNY883.1967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY781.59 (CNY883.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560B-DISCopy
Order Code2467274
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberSPC560B54L5
Kit ContentsEval Board SPC560B54L5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
SPC5
Core Sub-Architecture
e200
Kit Contents
Eval Board SPC560B54L5
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
SPC560B54L5
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
