
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.700 | CNY38.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.700 (CNY8.701) |
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.770 (CNY2.0001) |
Product Information
Product Overview
The Transil SMM4F series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 400W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 33V Stand off voltage range
- Unidirectional types
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- -55 to 175°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial, Medical
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMM4F
33V
DO-222AA
37.1V
400W
Surface Mount
No SVHC (25-Jun-2025)
Unidirectional
53.3V
2Pins
41V
175°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
