
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.290 | CNY26.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.640 (CNY2.9832) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.100 (CNY2.373) |
| 7500+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The Transil SMCJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000μs). The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMCJ Series
48V
SMD
53.3V
1.5kW
Surface Mount
No SVHC (25-Jun-2025)
Bidirectional
77.4V
2Pins
53.3V
150°C
-
Technical Docs (2)
Alternatives for SMCJ48CA-TR
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
