Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ20A-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366943RL
Cut Tape3366943
Product RangeTransil SMCJ Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ20A-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366943RL
Cut Tape3366943
Product RangeTransil SMCJ Series
Technical Datasheet
Product RangeTransil SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max42.8V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Product Range
Transil SMCJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
