Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F15ACopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3585970RL
Cut Tape3585970
Product RangeSMB15FxxA Series
Your Part Number
4,708 In Stock
Need more?
4,708 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.750 | CNY5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.750 (CNY6.4975) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 5000+ | CNY2.430 (CNY2.7459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F15ACopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3585970RL
Cut Tape3585970
Product RangeSMB15FxxA Series
Technical Datasheet
Product RangeSMB15FxxA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max32.5V
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SMB15FxxA Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-221AA (SMB Flat)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
32.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
