
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.010 (CNY1.1413) |
Product Information
Product Overview
The SMAJ188A-TR is a Transil™ surface mount unidirectional Transient Voltage Suppressor designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC61000-4-4 and 5. This device is generally used against surges below 400W (10/1000μs). Planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 150°C Maximum operating junction temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMAJ1
188V
DO-214AC (SMA)
209V
400W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
388V
2Pins
220V
150°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
