Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ154A-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366942RL
Cut Tape3366942
Product RangeTransil SMAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.180 | CNY30.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ154A-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366942RL
Cut Tape3366942
Product RangeTransil SMAJ Series
Technical Datasheet
Product RangeTransil SMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max317V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMAJ Series
Reverse Standoff Voltage
154V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
317V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
