Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T82CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366941RL
Cut Tape3366941
Product RangeTransil SMA6TY Series
Your Part Number
1,154 In Stock
Need more?
1,154 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.590 | CNY27.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.590 (CNY6.3167) |
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T82CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366941RL
Cut Tape3366941
Product RangeTransil SMA6TY Series
Technical Datasheet
Product RangeTransil SMA6TY Series
TVS PolarityBidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max120V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage86V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMA6TY Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
120V
No. of Pins
2Pins
Maximum Breakdown Voltage
86V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
