Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T28CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366937RL
Cut Tape3366937
Product RangeTransil SMA6TY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.300 | CNY46.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.300 (CNY10.509) |
| 10+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.570 (CNY4.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T28CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366937RL
Cut Tape3366937
Product RangeTransil SMA6TY Series
Technical Datasheet
Product RangeTransil SMA6TY Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max44.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMA6TY Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
44.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
