Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J85CA-TRCopy
Order Code
Re-Reel3366933RL
Cut Tape3366933
Product RangeTransil SMA6J Series
Your Part Number
5,369 In Stock
Need more?
80 Next business day delivery available(Shanghai stock)
5,289 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.995 | CNY4.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.995 (CNY1.1244) |
| 10+ | CNY0.925 (CNY1.0452) |
| 100+ | CNY0.850 (CNY0.9605) |
| 500+ | CNY0.845 (CNY0.9548) |
| 1000+ | CNY0.840 (CNY0.9492) |
| 5000+ | CNY0.835 (CNY0.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J85CA-TRCopy
Order Code
Re-Reel3366933RL
Cut Tape3366933
Product RangeTransil SMA6J Series
Technical Datasheet
Product RangeTransil SMA6J Series
TVS PolarityBidirectional
Reverse Standoff Voltage85V
Clamping Voltage Max178V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage94V
Maximum Breakdown Voltage104V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMA6J Series
Reverse Standoff Voltage
85V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
94V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
178V
No. of Pins
2Pins
Maximum Breakdown Voltage
104V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
