
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 188V Stand off voltage range
- Unidirectional and bidirectional types
- Low clamping voltage versus standard series
- -55 to 175°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMA6J
18V
SMD
20V
600W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
28.3V
2Pins
22.1V
175°C
-
Technical Docs (2)
Alternatives for SMA6J18A-TR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
