Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J15A-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1689225RL
Cut Tape1689225
Product RangeTransil SMA6J
Your Part Number
8,716 In Stock
Need more?
8,716 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.010 | CNY40.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J15A-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1689225RL
Cut Tape1689225
Product RangeTransil SMA6J
Technical Datasheet
Product RangeTransil SMA6J
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max23.6V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage18.5V
Maximum Breakdown Voltage16.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil SMA6J
Reverse Standoff Voltage
15V
Diode Case Style
SMD
Minimum Breakdown Voltage
18.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
