Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F24ACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2986989RL
Cut Tape2986989
Product RangeSMA6F Transil
Your Part Number
7,164 In Stock
Need more?
7,164 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.480 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F24ACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2986989RL
Cut Tape2986989
Product RangeSMA6F Transil
Technical Datasheet
Product RangeSMA6F Transil
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Medical
Technical Specifications
Product Range
SMA6F Transil
Reverse Standoff Voltage
24V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
