Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F58AYCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3585938RL
Cut Tape3585938
Product RangeTransil SMA4FxxAY Series
Your Part Number
6,705 In Stock
Need more?
6,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY0.990 (CNY1.1187) |
| 10000+ | CNY0.929 (CNY1.0498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F58AYCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3585938RL
Cut Tape3585938
Product RangeTransil SMA4FxxAY Series
Technical Datasheet
Product RangeTransil SMA4FxxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max121V
Diode Case StyleDO-221AC (SMA Flat)
No. of Pins2Pins
Minimum Breakdown Voltage64.6V
Maximum Breakdown Voltage71.4V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Transil SMA4FxxAY Series
Reverse Standoff Voltage
58V
Diode Case Style
DO-221AC (SMA Flat)
Minimum Breakdown Voltage
64.6V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
121V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
