
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.200 | CNY21.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 50+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.890 (CNY2.1357) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.470 (CNY1.6611) |
| 7500+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SM6T Series
6.4V
DO-214AA (SMB)
7.13V
600W
Surface Mount
No SVHC (25-Jun-2025)
Bidirectional
14.5V
2Pins
7.88V
150°C
-
Technical Docs (2)
Alternatives for SM6T7V5CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
