Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F13AYCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4381979RL
Cut Tape4381979
Product RangeSM6FY Series
Your Part Number
5,915 In Stock
Need more?
5,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F13AYCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4381979RL
Cut Tape4381979
Product RangeSM6FY Series
Technical Datasheet
Product RangeSM6FY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleSOD-128Flat
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage16V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM6FY Series
Reverse Standoff Voltage
13V
Diode Case Style
SOD-128Flat
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
