Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T7.5CAYCopy
Manufacturer Standard Lead Time26 weeks
Order Code2476607
Product RangeTransil SM30TY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.530 (CNY7.3789) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY4.400 (CNY4.972) |
| 5000+ | CNY4.380 (CNY4.9494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T7.5CAYCopy
Manufacturer Standard Lead Time26 weeks
Order Code2476607
Product RangeTransil SM30TY
Technical Datasheet
Product RangeTransil SM30TY
TVS PolarityBidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.9V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM30TY
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
