Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T42CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366926RL
Cut Tape3366926
Product RangeTransil SM30TY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 5000+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T42CAYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366926RL
Cut Tape3366926
Product RangeTransil SM30TY Series
Technical Datasheet
Product RangeTransil SM30TY Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max76V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM30TY Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
76V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
