Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T6V8ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2474149
Re-Reel1749297RL
Cut Tape1749297
Product RangeTransil SM2T
Your Part Number
27,663 In Stock
Need more?
27,663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.600 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.600 (CNY4.068) |
| 50+ | CNY2.400 (CNY2.712) |
| 250+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.410 (CNY1.5933) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY1.220 (CNY1.3786) |
| 36000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T6V8ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2474149
Re-Reel1749297RL
Cut Tape1749297
Product RangeTransil SM2T
Technical Datasheet
Product RangeTransil SM2T
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-216AA
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage6.4V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM2T
Reverse Standoff Voltage
5V
Diode Case Style
DO-216AA
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
