
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.290 | CNY36.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.290 (CNY8.2377) |
| 50+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.450 (CNY3.8985) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.820 (CNY3.1866) |
| 7500+ | CNY2.670 (CNY3.0171) |
Product Information
Product Overview
The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SM15T
25.6V
DO-214AB (SMC)
28.5V
1.5kW
Surface Mount
No SVHC (25-Jun-2025)
Unidirectional
53.5V
2Pins
31.5V
150°C
-
Technical Docs (2)
Alternatives for SM15T30A
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
