Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSH32N65DM6AGCopy
Order Code
Re-Reel4217873RL
Cut Tape4217873
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY135.600 | CNY135.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.600 (CNY153.228) |
| 5+ | CNY119.650 (CNY135.2045) |
| 10+ | CNY103.700 (CNY117.181) |
| 50+ | CNY103.440 (CNY116.8872) |
| 100+ | CNY103.180 (CNY116.5934) |
| 250+ | CNY102.910 (CNY116.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSH32N65DM6AGCopy
Order Code
Re-Reel4217873RL
Cut Tape4217873
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel650V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel32A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.097ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleACEPACK SMIT
No. of Pins9Pins
Power Dissipation N Channel208W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
9Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
650V
Continuous Drain Current Id N Channel
32A
Drain Source On State Resistance N Channel
0.097ohm
Transistor Case Style
ACEPACK SMIT
Power Dissipation N Channel
208W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
