Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT080R70ILBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4785163
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.140 (CNY51.0082) |
| 10+ | CNY33.920 (CNY38.3296) |
| 100+ | CNY27.150 (CNY30.6795) |
| 500+ | CNY24.890 (CNY28.1257) |
| 1000+ | CNY23.470 (CNY26.5211) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.14 (CNY51.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT080R70ILBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4785163
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id29A
Drain Source On State Resistance0.08ohm
Typical Gate Charge6.2nC
Transistor Case StylePowerFLAT HV
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.08ohm
Transistor Case Style
PowerFLAT HV
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
29A
Typical Gate Charge
6.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
