
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY14.060 (CNY15.8878) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.610 (CNY11.9893) |
Product Information
Product Overview
SG3525AN is a regulating pulse width modulator IC is designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip 5.1V reference is trimmed to ±1% and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors. A single resistor between the CT and the discharge terminals provide a wide range of dead time adjustment. This device also features built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuitry and the output stages, providing instantaneous turn OFF through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.
- Separate oscillator sync terminal
- Adjustable dead-time control
- Internal soft-start
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- Latching PWM to prevent multiple pulses
- Dual source/sink output drivers
- Output voltage range 5V to 5.2V at Tj = 25°C
- 16 pin PDIP package
- Operating ambient temperature range from 0 to 70°C
Technical Specifications
Double Ended Controller
Voltage Mode Control
35V
16Pins
-
500kHz
49%
0°C
-
MSL 1 - Unlimited
-
400kHz
500mA
2Channels
8V
PDIP
Through Hole
100kHz
0%
Push-Pull
70°C
-
No SVHC (25-Jun-2025)
DIP
35V
5.1V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
