Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD57045Copy
Manufacturer Standard Lead Time78 weeks
Order Code4839035
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.400 (CNY920.272) |
| 5+ | CNY745.550 (CNY842.4715) |
| 10+ | CNY676.690 (CNY764.6597) |
| 50+ | CNY612.960 (CNY692.6448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.40 (CNY920.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD57045Copy
Manufacturer Standard Lead Time78 weeks
Order Code4839035
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id5A
Power Dissipation93W
Operating Frequency Min925MHz
Operating Frequency Max965MHz
Transistor Case StyleM243
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
93W
Operating Frequency Max
965MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
5A
Operating Frequency Min
925MHz
Transistor Case Style
M243
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
