Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2933WCopy
Manufacturer Standard Lead Time78 weeks
Order Code4839045
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.590 (CNY1,089.9867) |
| 5+ | CNY896.040 (CNY1,012.5252) |
| 10+ | CNY827.480 (CNY935.0524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.59 (CNY1,089.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2933WCopy
Manufacturer Standard Lead Time78 weeks
Order Code4839045
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id40A
Power Dissipation648W
Operating Frequency Min30MHz
Operating Frequency Max175MHz
Transistor Case StyleM177
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
648W
Operating Frequency Max
175MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
40A
Operating Frequency Min
30MHz
Transistor Case Style
M177
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
