Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040W65G3-4AGCopy
Order Code4555390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.480 (CNY107.8924) |
| 5+ | CNY82.310 (CNY93.0103) |
| 10+ | CNY69.140 (CNY78.1282) |
| 50+ | CNY62.860 (CNY71.0318) |
| 100+ | CNY56.580 (CNY63.9354) |
| 250+ | CNY55.450 (CNY62.6585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.48 (CNY107.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040W65G3-4AGCopy
Order Code4555390
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.063ohm
Transistor Case StyleHiP247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation240W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.063ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HiP247
Rds(on) Test Voltage
18V
Power Dissipation
240W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528
