Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2341667RL
Cut Tape2341667
Product RangeRBO40
Your Part Number
828 In Stock
Need more?
828 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.720 | CNY28.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 10+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.330 (CNY16.1929) |
| 1000+ | CNY11.910 (CNY13.4583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2341667RL
Cut Tape2341667
Product RangeRBO40
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Voltage1.9V
Power Dissipation Pd1.5kW
Product RangeRBO40
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RBO40-40G-TR is a Reversed Battery and Overvoltage Protection Device protects against battery reversal and load dump over-voltages in automotive applications. The monolithic component offers multiple functions as reversed battery protection, clamping against negative over-voltages and Transil function against load dump effect.
- Protection against load dump pulse
- 40A Diode to guard against battery reversal
- Monolithic structure for greater reliability
- Compliant with ISO/DTR 7637
- -40 to 150°C Operating junction temperature range
Applications
Automotive, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
TO-263 (D2PAK)
Operating Voltage
1.9V
Product Range
RBO40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RBO40-40G-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
