Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPWD5T60NTTRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4866524
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.620 (CNY61.7206) |
| 10+ | CNY41.620 (CNY47.0306) |
| 25+ | CNY38.340 (CNY43.3242) |
| 50+ | CNY36.590 (CNY41.3467) |
| 100+ | CNY34.820 (CNY39.3466) |
| 250+ | CNY33.070 (CNY37.3691) |
| 500+ | CNY32.250 (CNY36.4425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.62 (CNY61.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPWD5T60NTTRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4866524
Technical Datasheet
Motor TypeDC Brushless
No. of Outputs3Outputs
Output Current-
Output Voltage400V
IC Case / PackageVFQFPN-EP
No. of Pins36Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Three Phase Power Stage with Integrated Gate Driver
No. of Outputs
3Outputs
Output Voltage
400V
No. of Pins
36Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
-
Motor Type
DC Brushless
Output Current
-
IC Case / Package
VFQFPN-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
