Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD85035-ECopy
Manufacturer Standard Lead Time73 weeks
Order Code4839044
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.340 (CNY270.4542) |
| 5+ | CNY214.430 (CNY242.3059) |
| 10+ | CNY189.520 (CNY214.1576) |
| 50+ | CNY182.140 (CNY205.8182) |
| 100+ | CNY178.500 (CNY201.705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.34 (CNY270.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD85035-ECopy
Manufacturer Standard Lead Time73 weeks
Order Code4839044
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id8A
Power Dissipation95W
Operating Frequency Min-
Operating Frequency Max870MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
95W
Operating Frequency Max
870MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
8A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
