Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57030-ECopy
Manufacturer Standard Lead Time74 weeks
Order Code4839042
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.180 (CNY445.4234) |
| 5+ | CNY358.780 (CNY405.4214) |
| 10+ | CNY323.370 (CNY365.4081) |
| 50+ | CNY295.030 (CNY333.3839) |
| 100+ | CNY286.260 (CNY323.4738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.18 (CNY445.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57030-ECopy
Manufacturer Standard Lead Time74 weeks
Order Code4839042
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id4A
Power Dissipation52.8W
Operating Frequency Min925MHz
Operating Frequency Max960MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
52.8W
Operating Frequency Max
960MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
4A
Operating Frequency Min
925MHz
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
