Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.030 (CNY264.4539) |
| 5+ | CNY209.670 (CNY236.9271) |
| 10+ | CNY185.320 (CNY209.4116) |
| 50+ | CNY178.100 (CNY201.253) |
| 100+ | CNY174.540 (CNY197.2302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY234.03 (CNY264.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57018TR-ECopy
Order Code4839037
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id2.5A
Power Dissipation31.7W
Operating Frequency Min925MHz
Operating Frequency Max960MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
31.7W
Operating Frequency Max
960MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2.5A
Operating Frequency Min
925MHz
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
