Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.350 (CNY150.6855) |
| 5+ | CNY116.950 (CNY132.1535) |
| 10+ | CNY103.600 (CNY117.068) |
| 50+ | CNY94.600 (CNY106.898) |
| 100+ | CNY90.530 (CNY102.2989) |
| 250+ | CNY85.170 (CNY96.2421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY133.35 (CNY150.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55008TR-ECopy
Order Code4839040
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id4A
Power Dissipation52.8W
Operating Frequency Min480MHz
Operating Frequency Max900MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
52.8W
Operating Frequency Max
900MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
4A
Operating Frequency Min
480MHz
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
