Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WL3RKB2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4870615
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY491.560 (CNY555.4628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY491.56 (CNY555.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WL3RKB2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4870615
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32WL3RKBV6
Kit ContentsNucleo-64 Development Board STM32WL3RKBV6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NUCLEO-WL3RKB2 is a STM32 Nucleo-64 development board with STM32WL3RKB MCU (413/479 MHz), supports Arduino, and ST Morpho connectivity. It is supplied with a dedicated software package, HAL library, and various packaged software examples available with the STM32CubeWL3 MCU package. They exist in two product variants with dedicated front ends tuned for specific frequency bands.
- Delivered with SMA antenna
- Three user LEDs
- Three user and one reset push-buttons
- Dedicated software tool to control and test radio transceiver
- Front end optimized for 413‑479MHz low band at 16dBm
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Nucleo-64 Development Board STM32WL3RKBV6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WL3RKBV6
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
