Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.850 (CNY136.5605) |
| 10+ | CNY109.600 (CNY123.848) |
| 25+ | CNY102.240 (CNY115.5312) |
| 50+ | CNY96.680 (CNY109.2484) |
| 100+ | CNY90.920 (CNY102.7396) |
| 250+ | CNY89.110 (CNY100.6943) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY120.85 (CNY136.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMIS2DU12TRCopy
Order Code4843337
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, MIPI I3C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ-
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, MIPI I3C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
