Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN6TRCopy
Manufacturer Standard Lead Time56 weeks
Order Code4840736
Your Part Number
296 In Stock
Need more?
296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.840 (CNY61.9692) |
| 10+ | CNY42.040 (CNY47.5052) |
| 25+ | CNY40.810 (CNY46.1153) |
| 50+ | CNY38.610 (CNY43.6293) |
| 100+ | CNY36.400 (CNY41.132) |
| 250+ | CNY35.070 (CNY39.6291) |
| 500+ | CNY34.790 (CNY39.3127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.84 (CNY61.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN6TRCopy
Manufacturer Standard Lead Time56 weeks
Order Code4840736
Technical Datasheet
Input Voltage Min3.3V
Input Voltage Max15V
Output Current10A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN-EP
No. of Pins35Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberMASTERGAN6
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Voltage Min
3.3V
Output Current
10A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Max
15V
Output Voltage Min
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency Max
2MHz
IC Generic Number
MASTERGAN6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194
