Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P16-EXMNT/ECopy
Manufacturer Standard Lead Time37 weeks
Order Code4877269
Product Range16Mbit SPI Serial EEPROMs
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.120 (CNY10.3056) |
| 10+ | CNY8.360 (CNY9.4468) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.530 (CNY8.5089) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY6.790 (CNY7.6727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.12 (CNY10.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P16-EXMNT/ECopy
Manufacturer Standard Lead Time37 weeks
Order Code4877269
Product Range16Mbit SPI Serial EEPROMs
Technical Datasheet
Memory Density16Mbit
Memory Configuration2M x 8bit
InterfacesSPI
Clock Frequency Max80MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range16Mbit SPI Serial EEPROMs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
16Mbit
Interfaces
SPI
IC Case / Package
NSOIC
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
2M x 8bit
Clock Frequency Max
80MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
16Mbit SPI Serial EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
