Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-RMC6TGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2849986RL
Cut Tape2849986
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.810 | CNY24.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 5000+ | CNY2.680 (CNY3.0284) |
| 10000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-RMC6TGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2849986RL
Cut Tape2849986
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMLP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95640-RMC6TG is a 64Kbit serial SPI bus EEPROM (electrically erasable programmable memories) with high-speed clock.
- 1.8V to 5.5V operating voltage
- Organized as 8192 x 8bits, accessed through the SPI bus (Compatible with the SPI bus)
- 64Kb (8 Kbytes) of EEPROM with 32 bytes page size
- Fast write cycle time: byte and page write within 5ms
- High speed clock frequency up to 20MHz
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Write protect: quarter, half or whole memory array
- UFDFPN8 (DFN8) package, operating temperature range from -40 to +85°C
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
MLP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
