Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMN8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036101RL
Cut Tape4036101
Product Range64Kbit SPI Serial EEPROM
Your Part Number
3,213 In Stock
Need more?
3,213 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.930 (CNY5.5709) |
| 2500+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY3.310 (CNY3.7403) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMN8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036101RL
Cut Tape4036101
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95640-DRMN8TP/K is a 64Kbit serial SPI bus EEPROM device in 8 pin SOIC package. The device is accessed by a simple serial SPI compatible interface running up to 20MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory).
- Operating up to 105°C
- Extended temperature and voltage range up to 105°C
- Schmitt trigger inputs for noise filtering
- Short write cycle time is byte write within 4ms, page write within 4ms
- Data retention more than 50 years at 105°C, 200 years at 55°C
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
