Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRDW8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036100RL
Cut Tape4036100
Product Range64Kbit SPI Serial EEPROM
Your Part Number
6,168 In Stock
Need more?
6,168 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2500+ | CNY3.520 (CNY3.9776) |
| 5000+ | CNY3.450 (CNY3.8985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRDW8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036100RL
Cut Tape4036100
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95640-DRDW8TP/K is a 64Kbit serial EEPROM. This device is accessed by a simple serial SPI-compatible interface running upto 20MHz. The memory array is based on advanced true EEPROM technology (Electrically erasable programmable memory). It offers an additional Identification page (32 bytes) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Operating voltage range from 1.7V to 5.5V
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Input capacitance is 6pF maximum at (VIN = 0V)
- Output capacitance (Q) is 8pF maximum at (VOUT = 0V)
- Output leakage current is 3µA maximum at (S = VCC, VOUT = VSS or VCC)
- Operating temperature range from -40°C to 105°C
- TSSOP8 package
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
