Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFCS6TP/KCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4036092RL
Cut Tape4036092
Product Range256Kbit SPI Serial EEPROM
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 2500+ | CNY5.190 (CNY5.8647) |
| 5000+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFCS6TP/KCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4036092RL
Cut Tape4036092
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95256-DFCS6TP/K is a 256Kbit serial SPI bus EEPROM in a 8 pin WLCSP package. The M95256-DF can operate with a supply voltage from 1.7 V to 5.5V, over an ambient temperature range of -40°C / +85°C. It offers an additional page, named the identification page (64 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in Read-only mode.
- High-speed clock is 20MHz
- Compatible with the serial peripheral interface bus
- Memory array is 256Kb (32Kbytes) of EEPROM, page size is 64bytes
- Byte write within 5ms, page write within 5ms
- Additional write lockable page (identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock is 20MHz
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
Technical Specifications
Memory Density
256Kbit
Interfaces
SPI
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
