Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95080-DRMN8TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036088RL
Cut Tape4036088
Product Range8Kbit SPI Serial EEPROM
Your Part Number
1,209 In Stock
Need more?
1,209 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.790 | CNY3.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.790 (CNY4.2827) |
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.970 (CNY3.3561) |
| 5000+ | CNY2.910 (CNY3.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95080-DRMN8TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036088RL
Cut Tape4036088
Product Range8Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range8Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95080-DRMN8TP/K is a 8Kbit SPI serial access EEPROM in a 8 pin SOIC package. The device is accessed by a simple serial SPI compatible interface running up to 20MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). It offers an additional identification page (32 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- 32byte page
- Schmitt trigger inputs for noise filtering
- Short write cycle time – byte write within 4ms – page write within 4ms
- ESD protection (human body model) is 4000V
- Data retention is 50 years at 125°C, 100 years at 25°C
Technical Specifications
Memory Density
8Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
