Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-DFMN6TPCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036084RL
Cut Tape4036084
Product Range4Kbit SPI Serial EEPROM
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-DFMN6TPCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036084RL
Cut Tape4036084
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesSPI
Clock Frequency Max5MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95040-DFMN6TP is a 4Kbit electrically erasable programmable memories (EEPROMs) organized as 512 x 8 bits respectively, accessed through the SPI bus. The M95040-DF can operate with a supply voltage from 1.7 V to 5.5V, over an ambient temperature range of -40°C / +85°C.
- Available in 8 pin SOIC package
- Write cycle time is byte write within 5ms, page write within 5ms
- Max clock frequency is 20MHz
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-years data retention
Technical Specifications
Memory Density
4Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
512 x 8bit
Clock Frequency Max
5MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
