Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC595YRM13TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2762698RL
Cut Tape2762698
Your Part Number
637 In Stock
Need more?
637 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.110 | CNY30.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 5000+ | CNY2.710 (CNY3.0623) |
| 10000+ | CNY2.660 (CNY3.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC595YRM13TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2762698RL
Cut Tape2762698
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeTri State
Logic IC Family74HC
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
SOIC
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for M74HC595YRM13TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
