Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37Y-70MH1FCopy
Order Code4905197
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.440 (CNY166.6072) |
| 10+ | CNY122.800 (CNY138.764) |
| 25+ | CNY114.470 (CNY129.3511) |
| 50+ | CNY110.120 (CNY124.4356) |
| 100+ | CNY104.940 (CNY118.5822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY147.44 (CNY166.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37Y-70MH1FCopy
Order Code4905197
Technical Datasheet
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins44Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
44Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
Day; Date; Month; Year; Century
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.948
