Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SMY6FCopy
Order Code
Re-Reel3367098RL
Cut Tape3367098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.570 | CNY72.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.570 (CNY82.0041) |
| 10+ | CNY56.200 (CNY63.506) |
| 25+ | CNY52.090 (CNY58.8617) |
| 50+ | CNY49.850 (CNY56.3305) |
| 100+ | CNY47.600 (CNY53.788) |
| 250+ | CNY45.460 (CNY51.3698) |
| 500+ | CNY44.170 (CNY49.9121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SMY6FCopy
Order Code
Re-Reel3367098RL
Cut Tape3367098
Technical Datasheet
InterfacesSerial SPI
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS:hh
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min3V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins18Pins
IC Interface TypeSerial SPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Serial SPI
Clock Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
Serial SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Min
3V
Clock IC Case Style
SOIC
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
