Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T62LC6F
Order Code2806828
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min1.3V
Clock IC Case StyleLCC
Supply Voltage Max4.4V
IC Case / PackageLCC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
I2C
Clock Format
HH:MM:SS:hh
Clock IC Type
Alarm RTC
Clock IC Case Style
LCC
IC Case / Package
LCC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
1.3V
Supply Voltage Max
4.4V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
